APEM ASLB Miniature Slide Switches
APEM ASLB Miniature Slide Switches feature an open-frame construction with molded sealed terminals and a positive spring-loaded ball detent. These compact switches are constructed with silver-plated contacts and provide a 10,000-cycle minimum electrical life. Other electrical specifications include a 300mA contact rating at 125VAC or 30VDC, 25mΩ maximum contact resistance, 500VRMS dielectric strength, and 100MΩ insulation resistance. APEM ASLB Miniature Slide Switches operate in a -20°C to +80°C temperature range with +255°C maximum solder heat resistance for 5 seconds.Features
- Miniature compact size
- Open-frame construction
- Positive spring-loaded ball detent mechanism
- Molded sealed terminals
- Silver-plated contacts
- SPTE frame, PA66 actuator, and PA9T base
Specifications
- 300mA contact rating at 125VAC or 30VDC
- 25mΩ maximum contact resistance
- 100MΩ insulation resistance
- 500VRMS dielectric strength for 1 minute
- 10,000-cycle minimum electrical life
- -20°C to +80°C operating temperature range
- +255°C maximum solder heat resistance for 5s
PCB Layouts
Yayınlandı: 2024-04-18
| Güncellenmiş: 2024-05-08