Arduino Nicla Voice
Arduino Nicla Voice facilitates always-on speech recognition that is ideal for various applications. The Nicla Voice board incorporates a Syntiant Neural Decision processor that permits multiple AI algorithms to run. The tiny board device features a microphone, a smart 6-axis motion sensor, and a magnetometer implementing ultra-low power predictive maintenance, gesture/voice recognition, and contactless applications. The Arduino Nicla Voice delivers onboard BLUETOOTH® Low Energy connectivity and compatibility with Nicla, Portenta, and MKR products.Features
- Powerful processor with integrated Deep Neural Networks in a tiny form factor (22.86mm x 22.86mm)
- Enhance audio quality with echo-cancellation and noise suppression
- Easy configuration, instant setup, high-level data
- Easy to create wireless sensor network (WSN) that collects data
- State-of-the-art, industrial-grade sensors
- Onboard Bluetooth Low Energy connectivity to easily interact with existing devices
- Low-power AI and machine learning
- Can host intelligence on the edge
- Eslov connector for easy, nearby communication
- Compatible with Portenta and MKR product line
- Fast deployment within existing infrastructure
- Run multiple applications simultaneously to detect events, speakers, multiple wake-up words, keyword spotting
- Standalone when battery powered
- Integrated microphone, magnetometer, and a smart 6-axis IMU
Applications
- Building automation
- Health and safety
- Prototyping
Specifications
- Syntiant® NDP120 Neural Decision Processor™ (NDP)
- Nordic nRF52832 64MHz Arm® Cortex M4 Microcontroller
- Sensors:
- I/O castellated pins with the following features:
- 1x I2C bus (with ESLOV connector)
- 1x serial port
- 1x SPI
- 2x ADC
- Programmable I/O voltage from 1.8V to 3.3V
- External microphone connector (ZIF)
- USB interface with debug functionality
- Memory
- 512KB Flash / 64KB SRAM
- 16MB SPI Flash for storage
- 48KB SRAM dedicated for NDP120
- 0°C to +85°C operating temperature range
- Bluetooth Low Energy (ANNA-B112) connectivity
Edge Impulse Resources
Overview
Yayınlandı: 2022-09-19
| Güncellenmiş: 2025-04-07