Nordic Semiconductor nRF52832 Multiprotocol BLUETOOTH® 5.2 SoCs
Nordic Semiconductor nRF52832 Multiprotocol BLUETOOTH® 5.2 SoCs are powerful and highly flexible, making them ideal for BLUETOOTH Low Energy, ANT, and 2.4GHz ultralow-power wireless applications. Nordic nRF52832 SoCs are built around a 32-bit Arm® Cortex®-M4F CPU with 512kB + 64kB RAM. The embedded 2.4GHz transceiver supports BLUETOOTH Low Energy, ANT, and a proprietary 2.4 GHz protocol stack. The devices are on air compatible with the nRF51 and nRF52 Series.Features
- Single-chip, highly flexible, 2.4GHz multi-protocol SoC
- 32-bit Arm Cortex-M4F Processor
- 1.7V to 3.6V operation
- 512kB flash + 64kB RAM
- Supports concurrent BLUETOOTH low energy/ANT protocol operation
- On-chip NFC tag for Out-of-Band (OOB) pairing
- Up to +4dBm output power
- -96dBm sensitivity, BLUETOOTH Low Energy
- Thread-safe and run-time protected
- Event-driven API
- On-air compatible with nRF24L and nRF24AP series
- 2 data rates (2Mbps/1Mbps)
- PPI - maximum flexibility for power-efficient applications and code simplification
- Automated power management system with automatic power management of each peripheral
- Configurable I/O mapping for analog and digital I/O
- 3x master/slave SPI
- 2x Two-wire interface (I2C)
- UART (RTS/CTS)
- 3x PWM
- AES HW encryption
- 12-bit ADCs
- Real-time counter (RTC)
- Digital microphone interface (PDM)
- On-chip balun
Applications
- Internet of Things (IoT)
- Wearables
- SmartHome sensors
- Connected white goods
- Computer peripherals
- Voice-command smart remotes
- A4WP Rezence wireless charging
- Beacons
- Sports and fitness sensors and hubs
- Connected health products
- Smart watches
- RC Toys
- Interactive games
- Building automation and sensor networks
Yayınlandı: 2018-09-10
| Güncellenmiş: 2024-09-18