The DWM3000EVB Shield provides design flexibility with a wide range of MCUs supported by many vendors such as ST, Nordic and others, allowing easy integration. The Shield implements general purpose hardware for UWB RTLS system development.
Features
- Arduino shield with DWM3000 UWB module mounted
- DWM3000 has a DW3110 device inside
- On board 3V3 DC‐DC
- Arduino form‐factor compatible
- All module pins are accessible
- Full schematics are provided in PDF format
- Example firmware for ST NUCLEO‐F429ZI dev board based on STM32Cube and system workbench for STM32 is available
- Nordic NRF52840‐DK also supported
Jumper Functions
J1: Switch between onboard 3V3 DC/DC and host-provided 3V3 supply. Can be used for measuring the current consumption of the DWM3000 module.
J2 and J3: Reserved for future use. Leave in first (factory) position, connecting middle pins to GND.
Yayınlandı: 2020-09-23
| Güncellenmiş: 2024-08-26