Qorvo DW3000 Transceivers

Qorvo DW3000 Transceivers are IEEE 802.15.4a and IEEE 802.15.4z BPRF mode compliant and allow the location of objects to a precision of 10cm. The module has worldwide UWB support through its operation on UWB channel 5 (6.5GHz) and channel 9 (8GHz). The DWM3000 module is pin and size compatible with Qorvo's DWM1000. In addition, its channel 5 operation is compatible with DWM1000. These are Qorvo's family of second-generation, fully integrated Impulse Radio Ultra-Wideband (UWB) wireless transceivers. Optimized for low-power battery-operated operation, the DW3000 family of products is designed to be used in mobile, consumer, and industrial applications thanks to different small footprint package options and reduced external BOM.

Features

  • Interoperable with Apple U1 chip (Beta Evaluation)
  • Supports UWB channels 5 (6.5GHz) and 9 (8GHz)
  • Fully aligned with FiRa™ PHY, MAC, and certification development
  • Integrated UWB IC, UWB chip antenna, power management, and crystal simplifies design integration
  • Optimized for Low Power battery operation
  • Allows for cost-effective implementation of UWB solutions
  • Supply voltage: 2.5 to 3.6V (VDD3V3), 1.62 to 3.6V (VDD1)

Applications

  • High precision real-time location systems
  • Location-aware wireless sensor networks
  • Asset tracking
  • Factory/warehouse automation and security
  • Healthcare staff and patient location
  • Retail security, navigation and customer analytics
  • Connected home

Block Diagram

Qorvo DW3000 Transceivers
Yayınlandı: 2021-11-29 | Güncellenmiş: 2025-06-08