Foundation for Open-Source Wireless Development Infographic
Arduino UNO R4 WiFi board combines the Renesas RA4M1 with the Espressif ESP32-S3, giving creators heightened processing capabilities, wireless connectivity and an expanded range of peripherals.
Discover a range of new features packed into the well-known UNO form factor
Shown: Illustration of Arduino board with callouts and sections highlighted
- More memory & faster clock: 16x increase in memory & 3x the clock speed of previous versions
- Wi-Fi® & BLUETOOTH®: Features both Wi-Fi and Bluetooth Low Energy connectivity to connect to the Internet & create IoT projects
- Qwiic I2C connector: Facilitates quick prototyping & lets you connect to a wide variety of compatible modules
- USB-C connector: Simulate a mouse or keyboard and create a cool interface with minimal effort
- CAN BUS Module: Expand your maker potential & easily tackle advanced projects with added design flexibility built-in
- New peripherals (DAC, Op Amp): Expand your maker potential & easily tackle advanced projects with added design flexibility built-in
- I2C connection: Uses two lines to send and receive data and allows for each enabled device to have its own unique address
- Support for battery-powered RTC: Features additional pins so you can turn off the main MCU & keep the internal RTC powered by an external battery
- On-board 12x8 LED matrix: Work on animations or plot sensor data without requiring any additional hardware
- Larger voltage range & electrical robustness: Enhanced thermal design enables boards to be powered up to 24V & RA4M1 MCU features overcurrent protection on the pins
Applications
- Home automation
- Robotics
- IoT
- Wearable technology
- Plant communicator
- Education and learning
- Security
- Environmental monitoring
Features
- Arduino cloud capability: Store data remotely, build interactive dashboards & upload sketches over-the-air
- Diagnostics for runtime errors: Features a built-in mechanism to detect operations that might cause the board to crash
- R3 hardware compatible: Compatibility for existing shields and accessories

Türkiye