Arduino

Arduino is a leading open-source hardware and software company. Born to provide an easy-to-use platform for anyone making interactive projects, Arduino has reached a growing community and adapted to new needs and challenges, branching out into products for IoT, wearables, 3D printing, and embedded environments. The Arduino community includes more than 33 million estimated active users. With the Pro range, Arduino supports companies that are interested in going beyond the concept and rapid prototyping phase, to start mass production with the support of a qualified industrial partner and high-performance technological solutions.
-
Arduino Nesso N1 IoT Development KitEquipped with the ESP32-C6 MCU, a single-core 32-bit RISC-V CPU operating up to 160MHz.06.01.2026 -
Arduino Workshop KitFeatures essential components to allow prototyping with the solderless breadboard.30.10.2025 -
Arduino Modulino® FamilyFamily features modules designed for various projects and applications.23.10.2025 -
Arduino UNO Q PlatformuAn all-in-one compact solution that combines high-performance computing with real-time control.09.10.2025 -
Arduino ABX00142 Nano R4 Evaluation BoardFeatures the Renesas RA4M1 32-bit Arm® Cortex®-M4 microcontroller running at 48MHz25.08.2025 -
Arduino ABX00143 Nano R4 Eval Board with HeadersBuilds on the features of the ABX00142 Nano R4, with the added convenience of pre-soldered headers.25.08.2025 -
Arduino ABX00137 Nano Matter BoardCompact, feature-rich development board designed for Matter and Thread-based IoT applications.25.08.2025 -
Arduino ASX00073 UNO SPE ShieldCombines Single Pair Ethernet (10BASE-T1S) and RS-485.31.07.2025 -
Arduino ABX00131 StellaDelivers robust finder functionality, precise point-to-point triggering, and comprehensive tracking.31.07.2025 -
Arduino ASX00074 Portenta UWB KoruyucuUltra-Wideband (UWB) communication solution based on the Truesense DCU150 module.31.07.2025 -
Arduino ASX00061 Nano Connector CarrierPractical solution for expanding the capabilities of the Nano product family.31.07.2025 -
Arduino Modulino® ThermoPlug-and-play temperature sensing module built around the HS3003 humidity and temperature sensor.12.06.2025 -
Arduino Modulino® BuzzerVersatile audio output module that helps users add simple tones and sound effects to projects.12.06.2025 -
Arduino Modulino® DistanceDesigned for precise proximity sensing using the VL53L4CD time-of-flight (ToF) sensor.12.06.2025 -
Arduino Modulino® KnobFeatures a quadrature rotary encoder (PEC11J-9215F-S0015) paired with an onboard STM32C011F4 MCU.12.06.2025 -
Arduino Modulino® ButtonsFeatures three tactile push-buttons, each equipped with an RGB LED for customizable visual feedback.12.06.2025 -
Arduino Modulino® MovementPlug-and-play motion-sensing module built around the LSM6DSOXTR 6-axis IMU.12.06.2025 -
Arduino Modulino® PixelsVibrant and compact RGB LED module designed to bring dynamic visual feedback to Arduino projects.12.06.2025 -
Arduino Portenta Proto Kit VEAdvanced, flexible prototyping kit for Vision Environments.25.03.2025 -
Arduino Giga Ekran Koruyucu PaketiIncludes the GIGA R1 Wi-Fi® board (ABX00063) and the GIGA Display Shield (ASX00039).17.02.2025 -
Arduino Portenta Proto Kit MEAdvanced, flexible motion and environmental sensing prototyping kit.10.02.2025 -
Arduino Nicla Sense EnvCombines 3 state-of-the-art sensors with the simplicity of integration of the Arduino ecosystem.29.10.2024 -
Arduino Portenta Çevresel İzleme PaketiIncludes the Portenta C33 System-on-Module and the Nicla Sense Env.03.10.2024 -
Arduino AKX00069 Tak ve Çalıştır KitiKullanıcı dostu yazılım ekosistemiyle kusursuz bir şekilde bütünleşen, devre tahtası gerektirmeyen donanım yaklaşımı.12.07.2024 -
Arduino Pro Opta® Analog Expansion Kit A0602Boost Opta's real-time control, monitoring, and predictive maintenance capabilities.02.07.2024 -