Arduino WisGate Edge Pro Gateways for LoRaWAN®
Arduino WisGate Edge Pro Gateways for LoRaWAN® is an industrial-grade device optimized for commercial IoT deployment. The WisGate Edge Pro Gateways support 16x LoRaWAN channels thanks to a Dual LoRaWAN Concentrator and multi-backhaul connectivity via Ethernet, Wi-Fi®, and Cellular LTE. The design of the enclosure allows internal antennas for LTE, Wi-Fi, and GPS. The WisGate Edge Pro Gateways are powered by OpenWRT, enabling users to easily develop custom applications.The Arduino WisGate Edge Pro Gateways, with high transmission power and two fiberglass antennas with 5dBi gain, are ideal for outdoor deployment. Applications include security solutions, smart meters, crop monitoring, and livestock tracking. The Gateways come with a kit for on-pole and DIN-rail installation.
Features
- Ideal for IoT commercial outdoor deployment
- WisGateOS operating system based on open source OpenWRT and fully customizable
- Ideal for implementing private networks directly connected to cloud platforms; compatible with public networks
- High transmission power and 2x fiberglass antennas with 5dBi gain
- Limited cabling for installation using Power over Ethernet (POE)
- Includes kit for on-pole and DIN-rail installation
- Rapid setup and diagnostics, backup, and data logging using the SD card slot
- Secure Ethernet, Wi-Fi, and LTE connectivity
Applications
- Smart cities
- Parking sensors
- Waste management
- Smart lighting
- Remote building security
- Smart meters
- Logistics
- Fleet management
- Condition monitoring for quality assurance
- Environment
- Flood alerts
- Wildlife monitoring
- Smart agriculture
- Water consumption optimization
- Livestock tracking/geofencing
- Crop yield improvements
Specifications
- Processor
- MT7628 SoC
- DDR2 RAM 128MB
- 32MB Flash memory
- LoRa
- 2x SX1303 LoRa mPCIe cards
- EU868/US915/AS923/AU915
- LoRaWAN 1.03 stack
- LoRa Packet Forwarder
- Basic Station
- Network Server
- +27dBm maximum transmit power
- -139dBm minimum receiver sensitivity
- Listen before Talk
- Connectivity
- IEEE 802.11b/g/n Wi-Fi
- LTE (EMEA)
- LTE FDD: B1/B3/B7/B8/B20/B28A
- WCDMA: B1/B8
- GSM/EDGE: B3/B8
- LTE (USA)
- LTE FDD: B2/B4/B5/B12/B13
- WCDMA: B2/B4/B5
- Interfaces
- Ethernet RJ45 10/100Mbps
- USB
- SD card and SIM slots
- Software features
- OpenVPN, Ping Watch Dog, SSH2, NTP, Router module NAT, Firewall, Wi-Fi AP mode, DHCP Server/Client, MQTT/S Bridging, LoRa® Data Logger, LoRa® Statistics, LoRa® Frame Filtering, GPS
- Power supply
- 12VDC, 1A
- PoE (IEEE 802.3 af), 37V to 57VDC
- Antennas
- 2x LoRa fiberglass antennas 5dBi gain
- LTE internal antenna
- Wi-Fi internal antenna
- Certifications
- CE, FCC, ACMA/RCM, UKCA
- IP-67 rating
- Operating temperature
- -30°C to +55°C (-22°F to +131°F)
- Dimensions
- 240mm x 240mm x 80mm
Panel View
Block Diagram
Yayınlandı: 2022-08-04
| Güncellenmiş: 2025-06-24