Arduino Pro Series

Arduino Pro Series is an all-in-one low-code IoT application development platform that makes digital transformation possible in simple, realistic, and measurable steps. The Pro Series connects remote sensors to business logic within one simple IoT application development platform. The latest generation of Arduino solutions are built on Arm® Pelion™ technology and bring simplicity of integration and a scalable, secure, professionally supported service. 32-bit Arm® performance combined with battery management, onboard crypto-authentication chips, and certified comms options spanning Wi-Fi®, BLE, LoRa®, LTE Cat-M, and NB-IoT. Build custom IoT nodes or bridges to existing RS-485, CAN, and Ethernet systems with stackable sensor shields and relay/motor carriers.

Applications

  • Smart Cities
    Connect environmental sensors to the Arduino IoT Cloud and create an efficient grid to help citizens live in a better world. Quick and simple to deploy, start receiving data from all sources - give dustbins, trees, and streets a voice.

  • Smart Home and Office
    Improve the quality of life in the home and at the office. Arduino hardware and software can measure, analyze, and control multiple energy conservation, well-being, and security features.

  • Robotics
    Automation is just around the corner with Arduino. Interaction with different kinds of robots is fast and easy—mix security sensors and vision recognition to create autonomous robots.
  • Automotive
    Monitor and track off-road vehicles, cranes, and other specialized vehicles. Add a layer of control and provide predictive maintenance to reduce costs and improve business continuity.

  • Smart Industry
    Monitor, detect, analyze, and decide. Discover how Arduino can help the industry become smart, efficient, and profitable. Add AI to the decision process to improve machinery availability and performance.

  • Smart Agriculture
    From livestock tracking to smart farming, irrigation monitoring, and control, Arduino is easy to interface and program. Create vertical applications and add data sharing to your analytics and apps to reduce waste and improve yields.

Overview

Arduino Pro Series

HARDWARE

Production-ready certified hardware
Designed for demanding industrial control, AI edge processing, and robotics applications

ARDUINO SOFTWARE

A platform that combines IoT device development, connectivity management, and an IoT application builder in an easy-to-use environment familiar to millions of users.

Arduino IoT Cloud is a simple, secure way to connect remote sensors to business applications using an environment familiar to millions of users. Monitor and control your devices using the widget-based dashboard, connect live sensor data to a spreadsheet, automate webhook alerts, or even design a custom API application.

Learn more

Arduino IDE 2 has features that appeal to more advanced developers, like live debugging, while retaining the well-known simplicity for novice users.

Learn more

The CLI Application is designed for power users; everything is needed from the command line. It is the all-in-one solution for coding, compiling, and uploading codes to your Arduino boards using a command prompt (Windows) and Terminal (Linux and MAC). Arduino CLI is the backbone of the Arduino Create Web Editor, which serves over a million users.

Learn more

Yayınlandı: 2020-01-16 | Güncellenmiş: 2025-06-18