Arduino Portenta C33 System-on-Module

Arduino Portenta C33 System-on-Module (SOM) is a cost-effective and versatile MCU module based on the R7FA6M5BH2CBG microcontroller that uses a high-performance Arm® Cortex®-M33 core. The Portenta C33 device utilizes an NXP Semiconductors SE050C2 Secure Element for industrial-grade security at the hardware level, allowing for over-the-air firmware updates with Arduino IoT Cloud or other third-party services. This SOM can quickly deploy AI-powered projects by leveraging ready-to-use software libraries, Arduino sketches, and widgets that display real-time data on Arduino IoT Cloud-based dashboards. The onboard Wi-Fi® and BLUETOOTH® Low Energy connectivity make this module ideal for IoT gateways, remote control systems, fleet management, and process tracking. 

The module's 66.04mm x 25.40mm form factor is compatible with the Portenta H7 and MKR ranges and includes castellated pins for automatic assembly lines and more efficient connections to other components. Arduino Portenta C33 SOM delivers a plug-and-play IoT prototyping solution, supporting high-level languages like MicroPython and integrating Wi-Fi and Bluetooth Low-Energy connectivity and various peripheral interfaces, including CAN, SAI, SPI, and I2C.

Features

  • Ideal for cost-effective IoT applications with Wi-Fi/BLE connectivity
  • Supports MicroPython and other high-level programming languages
  • Offers industrial-grade security at the hardware level and secure OTA firmware updates
  • Leverages ready-to-use software libraries and Arduino sketches
  • Ideal for monitoring and displaying real-time data on Arduino IoT Cloud widget-based dashboards
  • Compatible with Arduino Portenta and MKR families
  • Castellated pins for automatic assembly lines

Applications

  • Industrial automation
    • Industrial IoT gateways
    • Machine monitoring to track OEE/OPE
    • Inline quality assurance
  • Remote control systems
  • Prototyping
  • Building automation
    • Energy consumption monitoring
    • Appliances control system
  • Fleet management
  • Process tracking

Specifications

  • Renesas R7FA6M5BH2CBG Arm Cortex M33 microcontroller
    • 1x Arm Cortex
    • M33 core up to 200MHz
    • 512KB onboard SRAM
    • 2MB onboard flash
    • Arm TrustZone®
    • Secure Crypto Engine 9
  • 16MByte QSPI flash external memories
  • USB-C™
    • USB-C high speed
    • Power delivery support
  • Connectivity
    • 100Mbit Ethernet interface (PHY)
    • Wi-Fi
    • Bluetooth Low Energy
  • Interfaces
    • CAN
    • SDCard
    • SAI
    • PDM
    • ADC
    • SPI
    • I2S
    • I2C
    • JTAG/SWD
    • GPIO
  • NXP SE050C2 secure element security
  • -40°C to +85°C operating temperature range
  • 66.04mm x 25.40mm dimensions

Videos

Yayınlandı: 2023-03-15 | Güncellenmiş: 2025-10-28