Arduino HAT Carrier Board
Arduino HAT Carrier Board offers easy access to multiple peripherals, including CAN, Ethernet, microSD, USB, camera, and analog I/Os. Users can develop numerous robotics and building automation applications with the Portenta Hat Carrier. Combined with the Portenta X8, the HAT Carrier Board transforms into an industrial platform compatible with Raspberry Pi® Hats. The Arduino HAT carrier board further streamlines Portenta applications via dedicated debug pins and PWM fan connectors. The carrier is also compatible with Portenta H7 and Portenta C33. The Portenta Hat Carrier delivers Raspberry Pi Hat compatibility for the Arduino Portenta line of System on Modules, i.e., Portenta X8, Portenta H7 Series, and Portenta C33. Sharing the form factor of the Raspberry Pi Model B, the HAT Carrier features the standard 40-pin HAT Header and MIPI Camera Ribbon Connector.Features
- Add Raspberry Pi® Hats to Portenta projects
- Quickly access CAN, USB, and Ethernet peripherals
- Leverage onboard MicroSD card to log data
- Simple debugging through the onboard JTAG pins
- Easily control actuators via 16x analog I/Os
- Develop industrial machine vision solutions leveraging the onboard camera connector
- A great prototyping tool for scalable Portenta applications
Applications
- Building automation
- Environmental monitoring
- Smart building security
- Industrial automation
- Motion controllers
- Smart sorting systems
- Audio quality test benches
- Prototyping
- Frictionless Linux prototyping experiences
- Prototyping with Raspberry Pi® Hats
Overview
Videos
Layout
Perspective with H7
Perspective with C33
Perspective with X8
Pinout
Yayınlandı: 2023-10-25
| Güncellenmiş: 2025-06-24