Raspberry Pi 3 Model A+ & B+ Single Board Computers
Raspberry Pi 3 Model A+ & B+ Single Board Computers (SBCs) feature a 64-bit quad-core processor operating at 1.4GHz, dual-band 2.4GHz/5GHz wireless LAN, and BLUETOOTH® 4.2/BLE. With modular compliance certification, the dual-band wireless LAN allows designing into end products with reduced wireless LAN compliance testing. This reduction in testing improves cost and time-to-market. The Raspberry Pi Model 3A+ SBCs provide the same mechanical format as the Raspberry Pi 1 Model A+.Specifications
- Broadcom Cortex-A53 64-bit SoC at 1.4 GHz
- Memory
- 512MB SDRAM for Model 3A+
- 1GB SDRAM for Model 3B+
- Connectivity
- 2.4GHz and 5GHz IEE 802.11.b/g/n/ac wireless LAN, BLUETOOTH® 4.2/BLE
- 1x USB 2.0 port for Model 3A+
- 4x USB 2.0 ports for Model 3B+
- Extended 40-pin GPIO header
- Audio/video
- 1 × full-size HDMI
- MIPI DSI display port
- MIPI CSI camera port
- 4-pole stereo output and composite video port
- Multimedia
- H.264, MPEG-4 decode (1080p30)
- H.264 encode (1080p30)
- OpenGL ES 1.1, 2.0 graphics
- Micro SD format for loading operating system and data storage
- Input power
- 5VDC/2.5A via micro USB connector
- 5VDC via GPIO header
- Power over Ethernet (PoE)-enabled for Model 3B+ (requires separate PoE HAT)
- 0 to +50°C operating temperature range
Datasheets
Videos
Yayınlandı: 2022-12-09
| Güncellenmiş: 2023-09-19