Raspberry Pi Single-Board Computers (SBC)

Raspberry Pi Single-Board Computers (SBC) provide a low-cost, modular, open-design solution geared towards the promotion of teaching/learning basic computer science. The computers feature variations in the type of central processing unit, memory capacity, networking support, and peripheral device support. These SBCs feature a Broadcom System on a Chip (SoC) with an integrated Arm®-compatible Central Processing Unit (CPU) and an on-chip graphics processing unit (GPU). Raspberry Pi Pico utilizes an RP2040 SoC with an integrated Arm-compatible central processing unit (CPU).

Features

  • 133MHz to 1.8GHz frequency range
  • Operating temperature as low as -20°C and up to +85°C
  • 2 to 4 cores
  • 1.8V to 5.5V operating supply voltage range, 5V typical
  • 2MB to 512MB memory
  • 264kB to 8GB installed RAM

Applications

  • Education
  • Home automation
  • Industrial automation
  • Commercial products
Yayınlandı: 2022-12-16 | Güncellenmiş: 2023-09-25