Raspberry Pi 1 Model A+ & B+ Single Board Computers
Raspberry Pi 1 Model A+ and B+ Single Board Computers (SBCs) feature a Broadcom System on a Chip (SoC) with an integrated Arm® 11 central processing unit (CPU) and on-chip Graphics Processing Unit (GPU). The credit card-sized SBCs consume 0.5W to 1W power. The devices offer a clean mainline form factor, 512MB memory, and 40-pin GPIO.Features
- Form factor
- Board-edge USB connector
- 3.5mm composite video jack
- 4x squarely placed mounting holes
- Arm11 processors
- 512MB memory
- 40-pin GPIO with the same pinout as the previous Model A and B (first 26-pin)
- Push-push micro SD card socket
- 0.5W to 1W power consumption utilizing switching regulators
- Audio circuit incorporates a dedicated low-noise power supply
- 4x USB 2.0 ports (Model 1B+ only)
- 100 Base Ethernet (Model 1B+ only)
Required Equipment
- Computer monitor or television with HDMI input
- Appropriate display cable to connect the display and Raspberry Pi
- Standard USB keyboard and mouse
- Quality power supply (Raspberry Pi Power Supply recommended)
- 8GB minimum micro SD card
- Raspberry Pi Imager installed
Videos
Yayınlandı: 2022-12-16
| Güncellenmiş: 2023-07-25