Advanced Thermal Solutions MIC 1000-20 Micro Sensor
Advanced Thermal Solutions MIC 1000-20 Micro Sensor is designed for measuring fluid velocity and temperature in densely packed areas. The microsensor can be used where the space between boards is less than 4mm. The thickest part of the MIC 1000-20 is only 3.2mm.Features
- Highly accurate
- Temperature and velocity measurement
- Compatible with most ATS instruments
Specifications
- 38.0mm (1.5") in length
- 0 to 50m/s (0 to 10,000ft/min) flow range
- -20°C to +120°C (-4°F to +248°F) operating temperature range
- ±1°C temperature accuracy
Applications
- Component testing
- Heat sink characterization
- Heat sink comparison
- PCB testing
- Thermal characterization studies
Videos
Yayınlandı: 2019-11-20
| Güncellenmiş: 2025-02-18