Advanced Thermal Solutions tvLYT™ Liquid Crystal Thermographic Analysis Tool

Advanced Thermal Solutions tvLYT™ Liquid Crystal Thermographic Analysis Tool is a high-resolution system for cost-effective temperature measurement of electronic circuit boards, microcircuits, hybrid components, and integrated circuits. A scissor-arm stand base for easy attachment supports the camera lens assembly. System components include a high-performance, solid-state color camera with acroscopic optics, a stable, flicker-free LED light source, and a USB connection.

Features

  • Manual focus
  • Software capabilities to 200mm by a factor of 16x
  • thermVIEW™ Lite image processing software system
  • RoHS compliant
  • Lifetime technical support
  • USB connection
  • Field of view
    • 26mm x 26mm at 15mm distance
    • 180mm x 180mm at 48mm distance

Specifications

  • 16x digital zoom magnification
  • 115V power (required for LED light)
  • 81.3cm x 12.7cm x 15.2cm (32" x 5" x 6") when fully extended
  • PC requirements
    • 128M memory
    • 1GB storage

Applications

  • IC thermal design and verification
  • Accurate temperature measurement on hot spots on mini and micro-circuits, components, modules, and PCBs
  • Locate hot spots and defects
  • Quick and easy temperature gradient analysis of devices
  • Comparative failure analysis
Yayınlandı: 2019-11-25 | Güncellenmiş: 2025-02-18