KYOCERA AVX SMD Aluminum Hybrid Capacitors

KYOCERA AVX SMD Aluminum Hybrid Capacitors offer a 10µF to 560µF capacitance range with ±20% capacitance tolerance and up to +125°C temperature tolerance. These hybrid solid and liquid electrolyte capacitors include the AHA and AHC series that feature low ESR, good temperature stability, and consistent self-healing. The AHA series has a 16V to 125V range and up to 10,000 hours of life, while the AHC series has a 25V to 80V range and up to 4000 hours of life. KYOCERA AVX SMD Aluminum Hybrid Capacitors are ideal for industrial equipment and commercial power supply applications that require high capacitance in energy-dense packages with low ESR.

Features

  • Low ESR
  • Good temperature stability 
  • Stability over frequency
  • Low DCL
  • Humidity resistance
  • Consistent self-healing
  • Open failure

Applications

  • Industrial equipment
  • Commercial power supplies
  • Base station equipment

Datasheets

Yayınlandı: 2021-07-29 | Güncellenmiş: 2025-03-26