KYOCERA AVX Aluminum Radial Hybrid Capacitors
KYOCERA AVX Aluminum Radial Hybrid Capacitors are available in a wide range of capacitance values, including 56μF to 270μF for the RHA series and 100μF to 220μF for the RHD series. These radial-leaded capacitors feature an equivalent series resistance (ESR) range of 22mΩ to 45mΩ and voltage ratings from 16VDC to 63VDC. A bulk packaging option is available for KYOCERA AVX Aluminum Radial Hybrid Capacitors.Features
- Aluminum electrolytic capacitors
- Radial leaded
- Bulk packaging available
Specifications
- RHA
- 56μF to 270μF capacitance range
- 16VDC to 63VDC voltage rating
- 22mΩ to 45mΩ ESR
- RHD
- 100μF to 220μF capacitance range
- 25VDC voltage rating
- 27mΩ or 35mΩ ESR
Yayınlandı: 2022-12-28
| Güncellenmiş: 2023-06-13