KYOCERA AVX Aluminum Polymer Radial Capacitors
KYOCERA AVX Aluminum Polymer Radial Capacitors are offered in a wide range of capacitance values from 100μF to 560μF. These radial-leaded capacitors feature a 6VDC to 25VDC voltage rating and a 15mΩ or 30mΩ equivalent series resistance (ESR). KYOCERA AVX Aluminum Polymer Radial Capacitors are available with a bulk packaging option.Features
- Aluminum polymer capacitors
- Radial leaded
- Bulk packaging available
Specifications
- 100μF to 560μF capacitance range
- 6VDC to 25VDC voltage rating
- 15mΩ or 30mΩ ESR
Yayınlandı: 2022-12-28
| Güncellenmiş: 2023-06-14