KYOCERA AVX TPS Low ESR Solid Electrolyte Capacitors

KYOCERA AVX TPS Low ESR Solid Electrolyte Capacitors feature a robust manganese dioxide (MnO2) electrolyte and a capacitance range of 0.15µF to 1500µF. These capacitors offer a voltage range of 2.5VDC to 50VDC and an operating temperature range of -55°C to +125°C. They are 100% surge current tested with AEC-Q200-qualified versions available for automotive use. KYOCERA AVX TPS Low ESR Solid Electrolyte Capacitors come in a variety of case sizes. Typical applications include power supplies, electric window controls, battery management systems, and DC/DC converters.  

Features

  • Low ESR series of robust MnO2 solid electrolyte capacitors
  • 100% surge current tested
  • 0.15µF to 1500µF capacitance range
  • 2.5VDC to 50VDC voltage range
  • -55°C to +125°C operating temperature range
  • Variety of case sizes available
  • AEC-Q200-qualified versions available for automotive use

Applications

  • Power supplies
  • Electric window controls
  • Battery management systems
  • DC/DC converters
Yayınlandı: 2010-01-15 | Güncellenmiş: 2022-03-28