Banner Engineering K50R R-GAGE® Radar Sensors
Banner Engineering K50R R-GAGE® Radar Sensors are a robust, cost-efficient solution for superior and consistent operation in indoor and outdoor environments. The K50R is an industrial radar sensor that uses high-frequency radio waves from an internal antenna. The K50R detects a wide variety of materials, including metal, water, or organic materials. The sensors feature 40° x 30° models to closely match ultrasonic performance and 80° x 60° models to detect targets with a broader coverage. The K50R series offers simple integration via Banner Measurement Sensor software and streamlined troubleshooting. The sensors have dual discrete and analog output options, and there are base and flush-mount housing accessories to satisfy different installation requirements. Banner Engineering K50R R-GAGE Radar Sensors are ideal for automated guided vehicles (AGV), tank level management, and vehicle detection at electric vehicle (EV) charging stations and public ramps.Features
- Pulsed coherent radar (PCR) detects moving and stationary objects
- Bright, visible indication; available in Pro models with configurable LEDs
- Adjustable sensing field—ignores objects beyond setpoint
- Easy setup and configuration of range, sensitivity, and output using Banner Radar Configuration software
- Sensing functions are immune to wind, fog, steam, and temperature changes and resistant to rain and snow
- Compact, rugged IP67 housing withstands harsh environments
Applications
- Automated Ground Vehicles (AGV)
- Tank level measurement
- Vehicle detection at EV charging station
- Detecting parking spot availability in public ramps
Specifications
- 10VDC to 30VDC power range
- <1W power consumption at 24VDC
- 60GHz operating frequency
- Polycarbonate construction
- Response speed
- 200ms standard mode
- 100ms faster response mode
- 250ms high-power mode
- Sensing range
- 8060 models
- 100mm to 2.5m standard mode
- 150mm to 1m faster response
- 500mm to 3m high-power mode
- 4030 models
- 50mm to 5m
- 8060 models
- -40°C to +60°C operating temperature range
Application Overview
Yayınlandı: 2024-06-17
| Güncellenmiş: 2025-11-04