Banner Engineering T30RW R-GAGE Radar Sensors
Banner Engineering T30RW R-GAGE Radar Sensors use high-frequency radio waves from an internal antenna and detect high- and low-dielectric targets. These targets include high-dielectric targets such as metal or large amounts of water and lower-dielectric materials like wood, rock, or organic material. R-GAGE sensors can be configured with software, IO-Link, or remote input wires to sense objects up to a certain distance, overlooking objects beyond this distance. Additionally, these sensors can be taught a reference point to detect the presence or absence of an object. Banner Engineering T30RW R-GAGE Radar Sensors have redundant sealing that ensures they can survive even the harshest environments, including high-temperature, high-pressure washdown.Features
- FMCW radar detects moving and stationary objects
- Adjustable sensing field
- Easy setup and configuration of range, sensitivity, and output using the Banner Radar Configuration Software
- Polypropylene sleeve on the barrel provides ample chemical resistance
- Pulse Pro output to connect to a Banner light for direct visual feedback with no external controller
- Common tank connection size for simplified installation
- Radar configuration software, IO-Link, and remote teach for flexible setup
- Sensing functions are immune to wind, fog, steam, and temperature changes and resistant to rain and snow
- Compact, rugged IP67, IP69K housing withstands harsh environments
Specifications
- T30RW-1515-KDQ-M40
- M40 barrel thread type
- 10VDC to 30VDC voltage range
- Outputs
- Dual discrete
- Pulse Pro
- IO-link
- T30RW-1515-KIQ-M40
- M40 barrel thread type
- 10VDC to 30VDC voltage range
- Outputs
- Analog current (4mA to 20mA and 1 NPN/PNP discrete)
- IO-link
- T30RW-1515-KUQ-M40
- M40 barrel thread type
- 12VDC to 30VDC voltage range
- Outputs
- Analog voltage (0 to 10V or 0.5V to 4.5V, and 1 NPN/PNP discrete)
- IO-link
- T30RW-1515-KDQ-NPT 1.5
- NPT 1.5" barrel thread type
- 10VDC to 30VDC voltage range
- Output
- Dual discrete (NPN/PNP)
- Pulse Pro
- IO-link
- T30RW-1515-KIQ-NPT 1.5
- NPT 1.5" barrel thread type
- 10VDC to 30VDC voltage range
- Output
- Analog current (4mA to 20mA and 1 NPN/PNP discrete)
- IO-link
- T30RW-1515-KUQ-NPT 1.5
- NPT 1.5" barrel thread type
- 12VDC to 30VDC voltage range
- Output
- Analog voltage (0V to 10V or 0.5V to 4.5V, and 1 NPN/PNP discrete)
- IO-link
Indicators
Additional Resources
Yayınlandı: 2024-04-18
| Güncellenmiş: 2024-08-12