Banner Engineering PVA Part Verification Array

Banner Engineering PVA Part Verification Array devices provide a reliable error-proofing system for assembly operations. Banner PVA pick-to-light arrays indicate which items to pick for a given operation and the order in which to pick them. The series uses an asynchronous emitter and receiver and requires no controller. The PVA series offers a 12VDC or 30VDC supply voltage with either NPN or PNP output.

Features

  • Compact package that fits many sizes and configurations of existing parts bins
  • Up to 2m (6.5 feet) range
  • Two-component system (asynchronous emitter and receiver) needs no sync wire or controller box
  • Clearly visible green job indicator lights mounted on either side of emitter and receiver housings - light can be remotely controlled to initiate user action with a solid ON or blinking condition
  • Two frequency settings to prevent crosstalk in close-proximity, multiple-array installations

Applications

  • Part assembly
  • Object detection
Yayınlandı: 2025-03-11 | Güncellenmiş: 2025-04-03