Banner Engineering PVL Parts Verification Array

Banner Engineering PVL Parts Verification Array provides highly visible pick and mis-pick indication with mounting versatility. The optomechanical alignment with bright red emitter beams allows for easy setup. Banner PVL Parts Verification Array features rugged, all-metal compact housing for high durability in factory and warehouse applications. Retroreflective tape can be placed on an adjacent unit or one of the brackets for reduced installation costs.

Features

  • Highly visible pick and mis-pick indication with mounting versatility
  • Optomechanical alignment with bright red emitter beams allows for easy setup
  • Easy installation with no assembly required
  • Mounts directly to racking profile vertically or horizontally
  • Rugged, all-metal compact housing for high durability
  • Highly visible, two color integrated job LED arrows for confirmation of correct pick or indication of mis-pick
  • Retroreflective tape can be placed on an adjacent unit or one of the brackets for reduced installation costs
  • Large mounting holes for securing directly to slotted racking systems
  • Slotted housing design allows cable to exit on either end

Applications

  • Pick-to-light
    • Factory
    • Warehouse

Videos

Yayınlandı: 2025-03-13 | Güncellenmiş: 2025-04-03