Banner Engineering WLB32 Industrial PoE LED Lights

Banner Engineering WLB32 Industrial Power-over-Ethernet (PoE) LED Lights feature a no-glare "glow," ideal for environments and applications requiring an even light output. The lights connect directly to a PoE-enabled port on a managed or unmanaged Ethernet switch, allowing easy installation without an electrician. Users can adjust the WLB32 series lights to their lighting preference using an 11-position rotary dimming knob. Banner Engineering WLB32 Industrial PoE LED Lights provide a metal housing with a shatterproof window, making them suitable for industrial applications, including control cabinets, machine lighting, and manufacturing/assembly lines.

The WLB32 285mm and 570mm models are compliant with PoE (Class 0 - 802.3af, 802.3at Type 1) hardware negotiation, and the 850mm and 1130mm models are compliant with PoE+ (Class 4 - 802.3at Type 2) hardware negotiation. The lights offer an IP40 environmental rating and provide a high-quality, maintenance-free industrial light solution.

Features

  • Connects directly to a PoE-enabled port on a managed or unmanaged Ethernet switch
  • Easy installation without an electrician
  • Cost-effective luminaire when an AC/DC power supply is not available
  • Eliminates IT security and setup concerns; no data transmitted
  • Reduces errors and scrap by providing proper lighting
  • 11-position rotary knob enables dimmable light options
  • Models with eye-shield windows are available
  • Integrates seamlessly into workspaces with a full line of brackets and accessories
  • 285mm and 570mm models compliant with PoE (Class 0 - 802.3af, 802.3at Type 1) hardware negotiation
  • 850mm and 1130mm models compliant with PoE+ (Class 4 - 802.3at Type 2) hardware negotiation
  • Metal housing with shatterproof window

Applications

  • Machine lighting
  • Workstations
  • Control cabinets
  • Manufacturing/assembly lines

Specifications

  • 42.5VDC to 57VDC supply voltage range
  • 5000K color temperature
  • 750lm output per foot
  • 120lm/W luminous efficiency
  • Integral 4-pin M12 quick disconnect
  • 0.155A to 0.58A typical current range at 42.5VDC
  • 0.13A to 0.44A typical current range at 57VDC
  • 7.25W to 25W max wattage
  • IP40 environmental rating
  • -40°C to +50°C operating temperature range
  • -40°C to +70°C storage temperature range
  • CE certified
  • cULus certified
Yayınlandı: 2024-01-18 | Güncellenmiş: 2025-01-22