Bel Fuse 0ADAC Series Fast Acting Fuses
Bel Fuse 0ADAC Series Fast Acting Fuses are 600VAC/DC rated ceramic tube cartridge fuses in a compact 6.3mm x 32mm package. The 0ADAC Series fuses are designed for circuit protection in high-energy and high-power applications. These fuses feature a fast-acting, high-breaking capacity, are designed to UL 248-1, and are available in cartridge and pigtail-axial lead. Bel Fuse 0ADAC Series Fast Acting Fuses are ideal for digital measuring instruments, industrial power supplies, power inverters, and DC-DC modules.Features
- Fast acting, high breaking capacity under 600Vac/dc
- Available in cartridge and pigtail axial lead
- Designed to UL 248-1
- RoHS 2 compliant
- Halogen Free
- Leadfree
Applications
- Digital measuring instrument
- Industrial power supply
- DC/DC module
- Power inverters
- UPS
- Smart meters
- 3 phase AC-DC
Yayınlandı: 2018-03-27
| Güncellenmiş: 2022-08-15