Bel Fuse 0ADHC Series Fast Acting Fuses

Bel Fuse 0ADHC Series Fast Acting Fuses are 1000VAC/DC rated ceramic tube cartridge fuses in a compact 10mm x 38mm package. These fast-acting, high-breaking capacity fuses are RoHS compliant and halogen-free, and designed for DMI applications. Bel Fuse 0ADHC Series Fast Acting Fuses feature ceramic body construction, silver-place caps, and tin-plated and silver-plated brass terminals.

Features

  • Fast acting, high breaking capacity fuses
  • Ceramic tube, silver plated copper cap construction
  • Design for DMI application (Multi-Meters)
  • RoHS compliant
  • Halogen free
  • Leadfree
Yayınlandı: 2018-03-27 | Güncellenmiş: 2022-08-15