Bel Fuse C1 Surface-Mount Fuses

Bel Fuse C1 Surface-Mount Fuses come in a 1206 or 0603 case size and feature an operating temperature range of -55°C to +125°C. Bel Fuse C1F and C1H fuses are AEC-Q compliant 1206 fuses. The C1F series offers improved surge withstand performance. The C1H is a high-current-rated, fast-acting chip fuse. C1Q fuses come in 0603 and 1206 case sizes and are cost-effective solutions with UL, CSA, and CE approvals. C1T fuses are surface-mount, slow-blow chip fuses. Bel Fuse C1 Surface-Mount Fuses are suitable for computers, medical and industrial equipment, office electronic equipment, LCD/LED monitors and TVs, power supplies, and more.

Features

  • C1F
    • AEC-Q compliant
    • 1206 size
    • SMD fast-acting chip fuse with improved surge withstand performance
    • 125VAC / 63VDC voltage rating
    • 250mA to 8A current rating
  • C1H
    • AEC-Q compliant
    • 1206 size
    • SMD high-current rated, fast-acting chip fuse
    • 125VAC / 32VDC voltage rating
    • 10A to 30A current rating
  • C1Q
    • 0603 and 1206 case sizes
    • Cost-effective solutions with UL, CSA, and CE approvals
  • C1T
    • 1206 size
    • SMD slow-blow chip fuse
    • 63VAC / 63VDC voltage rating
    • 750mA to 8A current rating

Applications

  • Notebook computers
  • LCD monitors
  • PC computers
  • Office electronic equipment
  • Industrial equipment
  • Medical equipment
  • POE, POE+
  • LCD/LED monitors
  • Power supplies
  • LCD/LED TVs
  • DC-DC converters

Specifications

  • -55°C to +125°C operating temperature range
  • Compatible with +260°C IR lead-free and wave soldering process
  • RoHS 6 compliant
  • Halogen-free
  • Lead-free
  • MIL-STD 202G environmental compliant
Yayınlandı: 2018-05-09 | Güncellenmiş: 2022-08-15