Bel Fuse 0685P Surface-Mount Fuses

Bel Fuse 0685P Surface-Mount Fuses feature a small size (1206 SMD) with 2A to 50A current rating and 50VAC / 63VDC maximum voltage. These fuses have a -55°C to +125°C operating temperature range and are suitable for leaded and lead-free reflow / wave soldering. Bel Fuse 0685P fuses are AEC-Q200 and RoHS 2 compliant. Ideal applications include computers, medical and industrial equipment, LCD/LED monitors and TVs, power supplies, automotive navigation systems, and electrical equipment.

Features

  • Surface mount
  • AEC-Q200 compliant
  • RoHS 2 compliant (MSL = 1)
  • Halogen free
  • Lead free
  • Tape and reel for automatic SMD placement

Applications

  • Automotive navigation systems
  • Thin-film transistor LCD flat-panel display screens
  • LCD/LED TVs
  • LCD/LED monitors
  • Notebooks
  • PC computers
  • Power supplies
  • Office electronic equipment
  • Industrial equipment
  • Medical equipment
  • POE, POE+

Specifications

  • Small size (1206 SMD)
  • 2A to 50A current rating
  • 50VAC / 63VDC maximum voltage
  • -55°C to +125°C operating temperature
  • Compatible with 260°C IR lead-free and wave soldering process
Yayınlandı: 2019-04-12 | Güncellenmiş: 2023-03-17