Bel Fuse RSTA Radial Lead Micro Fuses
Bel Fuse RSTA Radial Lead Micro Fuses offer a 250VAC voltage rating, 1A to 10A current range, and a 2.4W maximum power dissipation rating. These fuses are AEC-Q compliant, feature full compliance with EU directive 2011/65/EU, and have a wide operating temperature range of -55°C to +125°C. RSTA fuses are compliant with the IEC standard 60127-3, sheet 4. Bel Fuse RSTA Radial Lead Micro Fuses provide individual protection for components or internal circuits for power supplies, battery chargers, consumer electronics, and industrial controllers.Features
- Time-lag type
- Wide operating temperature range
- AEC-Q compliant
- Compact, round, or rectangular body
- Bulk and ammo pack available
- Lead free and halogen free
- RoHS 6 compliant
Applications
- Power supplies
- Battery chargers
- Consumer electronics
- Adapters
- Industrial controllers
Specifications
- 63VDC/250VAC voltage ratings
- 1A to 10A current rating
- 2.4W maximum power dissipation
- Meet IEC standard 60127-3, sheet 4
- UL 94V-0 thermoplastic housing
- -55°C to +125°C temperature range
Yayınlandı: 2022-08-15
| Güncellenmiş: 2024-10-06