Bosch BMM350 Shuttle Board

Bosch BMM350 Shuttle Board is a printed circuit board with a powerful BMM350 magnetic sensor. The Bosch BMM350 board is designed to evaluate the sensor's functions, with a simple socket providing access to all pins. The board can be directly plugged into the Bosch Sensortec Application Board 3.0.

Features

  • PCB with BMM350 Magnetic Sensor mounted
  • Evaluating various functionalities provided on the sensor
  • Easy access to the sensor pins via a simple socket

Applications

  • Magnetic field sensing
  • Robotics
  • Automotive
  • Industrial automation

Dimensions

Mechanical Drawing - Bosch BMM350 Shuttle Board
Yayınlandı: 2023-02-24 | Güncellenmiş: 2023-03-06