Bosch Shuttle Board 3.0 8xBME690
Bosch Shuttle Board 3.0 8xBME690 is a specialized evaluation platform designed to showcase the capabilities of eight BME690 gas sensors, which combine gas, humidity, pressure, and temperature sensing in a compact form factor. This board is ideal for applications requiring spatially distributed environmental sensing, such as indoor air quality monitoring, gas detection, and AI-based pattern recognition. Each BME690 sensor on the board can be individually addressed, allowing for detailed analysis of environmental gradients or localized gas events. The Shuttle Board 3.0 8xBME690 is compatible with Bosch’s Application Board 3.1, enabling streamlined integration and data acquisition. The board's design supports rapid prototyping and development of advanced sensing applications, particularly those leveraging Bosch’s BME AI-Studio for machine learning-based gas classification.Features
- PCB with 8x BME690 gas, pressure, temperature, and humidity sensors pre-mounted
- Evaluates the signal outputs of the sensor and additional outputs generated by the BSEC library
- Easy access to sensor pins via a simple socket
- Can be directly plugged into the Application Board 3.1
Applications
- Wearables
- Mobile and card devices
- Smart home devices
- Indoor air quality monitoring
- Gas detection
- AI-based pattern recognition
Electrical Layout
Dimensions
Yayınlandı: 2025-07-09
| Güncellenmiş: 2025-07-16