Bourns 3006 Series Trimpot® Trimming Potentiometers

Bourns 3006 Series Trimpot® Trimming Potentiometers offer a 0.75W power rating, 200 cycles of rotational life, and a resistance range of 10Ω to 2MΩ. These potentiometers feature a low PC board profile of only 1/4" high and include a panel-mount option, ensuring greater application flexibility. Transparent housing is also available so that the 3006 series can be set visually without hook-up and instrumentation. The 3006 series is made of multi-turn potentiometers that have 15 turns, sealed construction, and are suitable for industrial environments. Bourns 3006 Series Trimpot Trimming Potentiometers have an operating temperature range of -55°C to +125°C, 500VDC insulation resistance, and ±100ppm/°C temperature coefficient.

Features

  • Low PC board profile - only 1/4" high
  • Rectangular design
  • Multi-turn
  • Sealed construction
  • Panel-mount option available
  • Transparent housing available

Specifications

  • 15 turns
  • 0.75W power rating
  • 200 cycles of rotational life
  • 10Ω to 2MΩ resistance range
  • Through-hole mounting type
  • -55°C to +125°C operating temperature range
  • 500VDC insulation resistance
  • ±100ppm/°C temperature coefficient

Common Dimensions

Bourns 3006 Series Trimpot® Trimming Potentiometers
Yayınlandı: 2024-02-01 | Güncellenmiş: 2024-02-12