Bourns Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that provide high precision and reliability for circuitry needs. Bourn's variable resistor is built with three terminals; two are connected to the resistive element, while the third terminal is connected to an adjustable wiper. Various configurations are available to provide designers with the freedom to select the ideal trimmer for their specific application needs. Bourns Trimpot Trimming Potentiometers are designed to endure the rigorous conditions of manufacturing environments. This rugged design is achieved by offering sealed terminals that are manufactured to withstand high soldering temperatures and thermal shock from typical board washing, helping to prevent moisture ingress.

Features

  • Surface-mount and through-hole trimmers, single- or multi-turn available
  • Sealed for resistance to moisture ingress
  • Large variety of product options available can be designed to specific applications

Applications

  • Industrial
  • Consumer
  • Medical
  • Telecom

Videos

Yayınlandı: 2017-04-05 | Güncellenmiş: 2025-12-12