Bourns 3296 Series Trimpot® Trimming Potentiometers
Bourns 3296 Series Trimpot® Trimming Potentiometers feature multiturn through-hole sealed potentiometers designed to perform circuit adjustments in various electrical applications. The 3296 series has five terminal styles: 3296P, 3296W, 3296X, 3296Y, 3296Z. Each style enhances design flexibility and withstands demanding manufacturing environments. The potentiometers' multiturn feature allows for fine-tuning and provides a faster setting-to-time ratio than single-turn trimming potentiometers. The Bourns 3296 Series Trimpot Trimming Potentiometers offer a 3/8" cermet and 25-turn capability with RoHS-compliant models available. The potentiometers are ideal for various industries, including aerospace, military, communications, industrial, instrumentation, audio, and medical equipment.Features
- Five terminal styles
- 3296P
- 3296W
- 3296X
- 3296Y
- 3296Z
- Multiturn through-hole sealed
- 3/8" cermet
- 25 turns
- Chevron seal design
- Sealed to IP67 environmental rating
- RoHS compliant (model dependent)
Applications
- Aerospace
- Military
- Communications
- Industrial
- Instrumentation
- Professional audio
- Medical equipment
Specifications
- 10Ω to 2MΩ standard resistance range
- ±10% resistance tolerance
- 1% or 2Ω max absolute minimum resistance
- 1% or 3Ω max contact resistance variation
- ±0.01% voltage adjustability
- ±0.05% resistance adjustability
- 1000MΩ min insulation resistance at 500VDC
- 350VAC to 900VAC dielectric strength range
- 0W to 0.5W power range
- UL 94V-0 flammability rating
- ±100ppm/°C temperature coefficient
- -55°C to +125°C operating temperature range
Dimensions - mm (in)
Yayınlandı: 2024-08-15
| Güncellenmiş: 2024-10-08