Bourns CDDFN10-0516P Surface-Mount TVS Diode Array
Bourns CDDFN10-0516P Surface-Mount TVS Diode Array provides ESD protection for high-speed data ports and meets IEC 61000-4-2 (Level 4) requirements. This transient voltage suppressor array protects up to six data lines, offering USB 3.1 compatible working peak reverse voltages of 5V (one line), 3.3V (two lines), and 2.2V (four lines). Bourns CDDFN10-0516P Surface-Mount TVS Diode Array offers 0.02pF typical capacitance between input/output lines and can be used for protecting sensitive components used on high-speed interfaces. The small DFN10 package and footprint enable flow-through routing on the PCB, helping to maintain matched impedances of the high-speed data lines.Features
- Surface-mount DFN10 package
- ESD protection to IEC 61000-4-2 (Level 4)
- 0.02pF capacitance (I/O to I/O)
- RoHS compliant
Applications
- USB 3.1
- USB 3.0
Circuit Diagram
Yayınlandı: 2018-11-29
| Güncellenmiş: 2022-11-16