Bourns CDDFN10-3304N TVS/Steering Diode Array
Bourns CDDFN10-3304N TVS/Steering Diode Array protects against electrostatic discharge (ESD), electrical fast transients (EFT), and surges for high-speed data ports. This transient voltage suppressor array offers a working peak voltage of 3.3V and protects up to four data lines. Bourns CDDFN10-3304N TVS/Steering Diode Array meets the requirements for IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT), and IEC 61000-4-5 (surge). The DFN10 package can be mounted directly onto an industry-standard DFN10 footprint.Features
- 3.3V working voltage
- Surface-mount DFN10 package
- 4pF capacitance
- IEC 61000-4-2 (ESD)
- IEC 61000-4-4 (EFT)
- IEC 61000-4-5 (surge)
Applications
- FireWire, T1/E1, T3/E3 chip-side protection
- Digital visual interface (DVI)
- Ethernet 10/100/1000 Base T
- High-speed port protection
- Portable electronics
Circuit Diagram
Yayınlandı: 2018-11-29
| Güncellenmiş: 2022-11-16