Bourns ChipGuard® ESD Suppressors

Bourns ChipGuard® ESD Suppressors are AEC-Q200 qualified and protect against electrostatic discharge (ESD). These ESD protectors offer a fast response time of <0.5ns for the MLA series and <1ns for the MLC series. Bourns ChipGuard® ESD Suppressors meet IEC 61000-4-2 standards and are RoHS compliant. Typical applications include camera links, sensors, touchscreen interfaces, GPS, and high-speed communications buses.

Features

  • AEC-Q200 qualified
  • Meets IEC 61000-4-2 standard
  • Fast response time (<0.5ns and <1ns)
  • RoHS compliant

Applications

  • Camera links
  • Sensors
  • Touchscreen interfaces
  • GPS
  • High-speed communications buses
Yayınlandı: 2018-04-20 | Güncellenmiş: 2023-09-15