Bourns ChipGuard® MLA Varistor ESD Clamp Protectors

Bourns ChipGuard® MLA Varistor ESD Clamp Protectors are developed especially to protect sensitive automotive electronics from the threat of ESD up to IEC 61000-4-2 Level 4. These components feature multilayered varistor technology and a proprietary insulating overcoat that provides low and stable leakage current, as well as quick response time (<0.5ns) and high transient current capability. Bourns MLA clamp protectors are particularly well-suited to meet the ESD protection needs of HDMI, CANbus, Ethernet, GPS, camera links, sensors, touchscreen interfaces, and other circuits sensitive to ESD.

Features

  • AEC-Q200 qualified
  • Meets IEC 61000-4-2 standard
  • Multilayered varistor technology
  • Proprietary insulating overcoat provides low and stable leakage current
  • Quick response time (<0.5 ns)
  • High transient current capability
  • High reliability
  • RoHS compliant

Applications

  • HDMI
  • CANbus
  • Ethernet
  • GPS
  • Camera links
  • Sensors
  • Touchscreen interfaces
  • Circuits sensitive to ESD
View Results ( 27 ) Page
Parça Numarası Veri Sayfası Açıklama Paket / Kasa
CGA1206MLA-40181E CGA1206MLA-40181E Veri Sayfası Varistörler CG Auto MLV 1206, 180pF AEC-Q200 1206 (3216 metric)
CGA0603MLA-17300E CGA0603MLA-17300E Veri Sayfası Varistörler CG Auto MLV 0603, 30pF AEC-Q200 0603 (1608 metric)
CGA1206MLA-38501E CGA1206MLA-38501E Veri Sayfası Varistörler CG Auto MLV 1206, 500pF AEC-Q200 1206 (3216 metric)
CGA0603MLA-26800E CGA0603MLA-26800E Veri Sayfası Varistörler CG Auto MLV 0603, 80pF AEC-Q200 0603 (1608 metric)
CGA0603MLA-31900E CGA0603MLA-31900E Veri Sayfası Varistörler CG Auto MLV 0603, 90pF AEC-Q200 0603 (1608 metric)
CGA0603MLA-32120E CGA0603MLA-32120E Veri Sayfası Varistörler CG Auto MLV 0603, 12pF AEC-Q200 0603 (1608 metric)
CGA0603MLA-16121E CGA0603MLA-16121E Veri Sayfası Varistörler CG Auto MLV 0603, 120pF AEC-Q200 0603 (1608 metric)
CGA0603MLA-16150E CGA0603MLA-16150E Veri Sayfası Varistörler CG Auto MLV 0603, 15pF AEC-Q200 0603 (1608 metric)
CGA0603MLA-18101E CGA0603MLA-18101E Veri Sayfası Varistörler CG Auto MLV 0603, 100pF AEC-Q200 0603 (1608 metric)
CGA0603MLA-19161E CGA0603MLA-19161E Veri Sayfası Varistörler CG Auto MLV 0603, 160pF AEC-Q200 0603 (1608 metric)
Yayınlandı: 2014-11-14 | Güncellenmiş: 2022-03-11