Bourns SRN4012T Power Inductors
Bourns SRN4012T Semi-Shielded Power Inductors feature a low 1.2mm profile, up to 3.2A rated current, and 0.47µH to 22µH inductance range. These inductors are designed for use in DC/DC converters that provide power management to mobile electronic devices, computers, data storage, and consumer electronics. Typical applications for Bourns SRN4012T Semi-Shielded Power Inductors include LED lighting, control circuits, and GPS applications.Features
- Semi-shielded construction
- 1.2mm low profile
- 0.47µH to 22µH inductance range
- 3.2A rated current
- Halogen free
- RoHS compliant
Applications
- DC/DC converters
- Notebook computers
- Digital video cameras
- HDDs
- Cell phones
- TVs, LCD displays
Yayınlandı: 2015-01-07
| Güncellenmiş: 2022-11-10