Bourns SRN Semi-Shielded Power Inductors

Bourns SRN Semi-Shielded Power Inductors are available in several package sizes that are designed using semi-magnetic shielding technology. These inductors offer semi-shielded construction with a rated current from 200mA to 12A and can be used for DC/DC converters, notebook computers, digital video, cameras, HDDs, cell phones, televisions, LCD displays, and much more. The SRN series provides effective magnetic shielding while emitting lower radiation compared to non-shielded inductors. Bourns SRN Semi-Shielded Power Inductors also offer cost savings compared to similar-sized conventional ferrite shield inductors. The Semi-Shielded Power Inductor SRN Design Kit includes the SRN3015, SRN6045, and SRN8040 series products with a total of 32 part numbers (five per each part). The kit offers inductance ranges from 0.47µH to 100µH and rated RMS current from 0.29A to 7.8A.

Features

  • Semi-shielded construction
  • 0.47µH to 100μH inductance range
  • 200mA to 12A rated current
  • RoHS compliant and halogen free

Applications

  • DC/DC converters
  • Notebook computers
  • Digital video cameras
  • HDDs
  • Cell phones
  • Televisions
  • LCD displays
  • Data storage devices
  • LED lighting
Yayınlandı: 2011-11-07 | Güncellenmiş: 2023-08-09