Bourns SRN3015C Semi-Shielded Power Inductors
Bourns SRN3015C Semi-Shielded Power Inductors are constructed with a magnetic-silica coating to the perimeter of the inductor winding for effective shielding. This series releases lower magnetic field radiation compared to non-shielded inductors. The miniature SRN3015C modules operate in a temperature range from -55°C to +125°C and have an inductance range from 0.24μH to 100μH. Bourns SRN3015C Semi-Shielded Power Inductors come in a 3mm x 3mm x 1.3mm package that is halogen free and RoHS compliant. Ideal applications include DC-DC converters and power supplies in consumer, industrial, and telecom markets.Features
- Semi-shielded construction
- Miniature size
- Magnetic-silica coating
- Ferrite core
- Enameled copper wire
- Halogen free
- RoHS compliant
Applications
- DC-DC converters
- Power supplies in consumer, industrial, and telecom electronics
Specifications
- 3mm x 3mm x 1.3mm dimensions
- 0.4A to 5A IRMS heating current range
- 0.33A to 6A ISAT heating current range
- 0.24μH to 100μH inductance range
- -55°C to +125°C operating temperature range (temperature rise included)
Dimensions
Yayınlandı: 2022-08-22
| Güncellenmiş: 2022-08-23