Bourns SRN6045HA Semi-Shielded Power Inductors

Bourns SRN6045HA Semi-Shielded Power Inductors offer a 550nH to 100µH inductance range, 6mΩ to 540mΩ resistance range, and up to 14.5A saturation current. These inductors are AEC-Q200 compliant and feature a high operating temperature range of -55°C to +150°C. SRN6045HA inductors have a magnetic epoxy coating to the perimeter of the inductor winding, which provides effective shielding and releases lower magnetic field radiation compared to non-shielded inductors. Bourns SRN6045HA Semi-Shielded Power Inductors are ideal for DC/DC converters and power supplies in consumer, industrial, and telecom electronics.

Features

  • AEC-Q200 compliant
  • Semi-shielded construction
  • High operating temperature
  • RoHS compliant
  • Halogen free

Applications

  • DC/DC converters
  • Power Supplies
    • Consumer
    • Industrial
    • Telecom electronics

Specifications

  • 550nH to 100µH inductance range
  • 6mΩ to 540mΩ resistance range
  • Up to 14.5A saturation current
  • 1.2A to 18A saturation current range
  • -55°C to +150°C operating temperature range
  • 6mm x 6mm x 4.7mm dimensions
Yayınlandı: 2021-08-11 | Güncellenmiş: 2022-03-11