Bourns SRP-CC High Current Shielded Power Inductors

Bourns SRP-CC High Current Shielded Power Inductors offer a 0.1µH to 150µH inductance range, 115A maximum saturation current rating, and -40°C to +125°C operating temperature range. These inductors are designed to meet the high current density requirements of a variety of electronic applications. Most SRP-CC inductor series are constructed with a carbonyl powder core, while the SRP2313CC series is manufactured with a metal alloy powder core for high currents and low buzz noise. The shielded structure features low magnetic and electric field radiation. Bourns SRP-CC High Current Shielded Power Inductors are suited for DC-DC converters and power supplies in industrial, consumer, and telecom applications with higher inductor reliability.

Features

  • Shielded construction
  • Carbonyl or metal alloy powder core
  • High saturation current
  • High heating current
  • Low radiation
  • Low buzz noise
  • RoHS compliant and halogen free

Applications

  • DC-DC converters
  • Power Supplies
    • Consumer
    • Industrial
    • Telecom electronics

Specifications

  • 1A to 115A saturation current
  • 1.1A to 60A heating current
  • 0.1µH to 150µH inductance
  • -40°C to +125°C operating temperature range
  • Dimensions
    • 3.5mm x 3.2mm x 1mm (minimum)
    • 23.5mm x 22mm x 12.6mm (maximum)
Yayınlandı: 2023-08-10 | Güncellenmiş: 2025-06-17