Bourns SRP0512F Shielded Power Inductors
Bourns SRP0512F Shielded Power Inductors offer improved efficiency with flat wire construction for DC resistance (DCR) as low as 12mΩ and a 5.4mm x 5.1mm footprint with a low 1mm profile. These compact modules feature an inductance range of 0.47µH to 10µH with ±20% tolerance, a heating current range of 2.3A to 9A, and a saturation current range of 2.7A to 12A. These halogen-free inductors are designed with a metal alloy powder core and shielded construction for low radiation and low buzz noise. Bourns SRP0512F Shielded Power Inductors are also RoHS compliant. Ideal applications include DC-DC converters and power supplies in consumer, industrial, and telecom electronics.Features
- Shielded construction – low radiation
- Compact footprint with low 1mm profile
- Metal alloy powder core
- High saturation current
- Low DCR
- Low buzz noise
- Flat wire construction reduces DCR to as low as 12mΩ (typical), resulting in improved efficiency
- Halogen free
- RoHS compliant
Applications
- DC-DC converters
- Power supplies in consumer, industrial, and telecom electronics
Specifications
- 5.4mm x 5.1mm x 1mm dimensions
- 0.47µH to 10µH inductance range
- ±20% inductance tolerance
- 2.3A to 9A heating current Irms
- 2.7A to 12A saturation current Isat
- Moisture sensitivity level (MSL) 1
- -40°C to +125°C operating temperature range (temperature rise included)
Dimensions
Electrical Schematic
Yayınlandı: 2024-10-31
| Güncellenmiş: 2024-11-03