Bourns SRP1038WA & SRP1265WA Shielded Power Inductors

Bourns SRP1038WA and SRP1265WA Shielded Power Inductors are designed to meet the high current density, high-temperature requirements of electronic applications. These robust inductors are AEC-Q200 compliant, supporting high operating temperatures of up +165°C and harsh vibration operating environments. Both series are constructed with a wider side terminal frame to withstand 15G typical and 30G peak vibration. The inductors are also manufactured with a metal alloy powder core for low DC resistance, high saturation current, low buzz noise, and excellent temperature stability. The shielded construction provides low magnetic field radiation. Bourns SRP1038WA and SRP1265WA Shielded Power Inductors are well-suited for use in DC/DC converters and power supplies in consumer, industrial, and telecom electronics applications in which higher inductor reliability may be required.

Features

  • Shielded construction for low radiation
  • Metal alloy powder core for high saturation current
  • Wide side terminal for enhanced mechanical strength
  • High vibration resistance (15G typical, 30G peak)
  • Low buzz noise
  • -55°C to +165°C operating temperature range
  • AEC-Q200 compliant
  • RoHS compliant and halogen free

Applications

  • Consumer
  • Industrial
  • Telecom electronics

Specifications

  • SRP1038WA
    • 11mm x 10mm x 3.8mm dimensions
    • 0.47µH to 47µH inductance range
    • 3.6A to 34A heating current Irms
    • 4A to 31A saturation current Isat
  • SRP1265WA
    • 13.6mm x 12.6mm x 6.2mm dimensions
    • 0.68µH to 47µH inductance range
    • 5.2A to 36.5A heating current Irms
    • 6A to 36.5A saturation current Isat
Yayınlandı: 2022-02-21 | Güncellenmiş: 2022-12-19