Bourns SRP2510A Automotive Power Inductors

Bourns SRP2510A Automotive Power Inductors are ideal for automotive electronics applications and feature a low profile with a small footprint. These inductors offer a metal alloy powder core with high saturation current and shielded construction for low magnetic radiation. Bourns SRP2010A Inductors are AEC-Q200 qualified and are well-suited for DC/DC converters, power supplies, and filtering applications.

Features

  • Wirewound
  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • Low profile
  • 1mm height
  • AEC-Q200 qualified
  • RoHS compliant and halogen free

Applications

  • Automotive systems
    • Driver assistant
    • Infotainment
    • Lighting
  • DC/DC converters
  • Power supplies
  • Smartphones
  • Hard-disk drives and solid-state drives
  • Miniature mobile electronic devices

Schematic

Schematic - Bourns SRP2510A Automotive Power Inductors
Yayınlandı: 2017-06-20 | Güncellenmiş: 2022-10-06