Bourns SRP Automotive High Current Inductors

Bourns SRP Automotive High Current Power Inductors feature high saturation current and shielded construction for low magnetic radiation. The inductance range covers 0.1µH to 47μH. Inductor footprints range from 4.5mm x 4.1mm to 13.5mm x 12.5mm, heights range from 1mm to 6.2mm, Irms up to 55A, and Isat up to 118A. Typical automotive applications for Bourns SRP Automotive High Current Power Inductors include driver assistant devices, information/entertainment systems, and lighting. The electrical characteristics and dimensions are functionally equivalent to the existing standard series. AEC-Q200-qualified versions are available.

Features

  • Shielded construction 
  • Low DCR 
  • High saturation current
  • High temperature 
  • Low buzz noise 
  • Round wire / Flat wire 
  • AEC-Q200 qualified available

Applications

  • EMI filters
    • Automotive 
    • Consumer 
    • Industrial 
    • Medical 
    • Telecom
  • AC/DC converters
  • DC/DC converters 
Yayınlandı: 2014-06-10 | Güncellenmiş: 2023-06-23