Bourns SRP4020TA Shielded Automotive Power Inductors
Bourns SRP4020TA Shielded Power Inductors for automotive systems feature a shielded construction with a carbonyl powder core. The series offers high saturation current and an inductance range of 0.1μH to 22μH. Bourns SRP4020TA Shielded Power Inductors are AEC-Q200 qualified, RoHS compliant, and halogen free. Typical applications include automotive systems, DC/DC converters, and power supplies.Features
- Shielded construction
- Carbonyl powder core
- High saturation current
- 0.1μH to 22μH inductance range
- AEC-Q200 qualified
- RoHS compliant and halogen free
Applications
- Automotive systems
- Driver assistant
- Information
- Entertainment
- Lighting
- DC/DC converters
- Power supplies
Yayınlandı: 2014-08-19
| Güncellenmiş: 2025-07-16