Bourns SRP4012TA Shielded Automotive Power Inductors

Bourns SRP4012TA Shielded Power Inductors for Automotive Systems have a low profile (1.0mm), shielded construction with a carbonyl powder core, high saturation current, and an inductance range of 0.10 to 10μH. The SRP4012TA series is AEC-Q200 qualified, RoHS compliant, and halogen-free. Bourns SRP4012TA Shielded Power Inductors are ideal for automotive systems, DC/DC converters, and power supplies.

Features

  • Shielded construction
  • Carbonyl powder core
  • High saturation current
  • Low profile of 1mm
  • AEC-Q200 qualified
  • RoHS compliant
  • Halogen-free

Specifications

  • 10V test voltage
  • 100KHz test frequency
  • 0.10µH to 10µH inductance range
  • Moisture Sensitivity Level: 1
  • -55°C to +150°C operating temperature range
Yayınlandı: 2014-08-19 | Güncellenmiş: 2022-11-22